Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 1126-8-N

Spacer; 1/4 Round; Clear Hole; Length .375; Hole Size 8; Nylon 6/6 | RAF 1126-8-N
$ 0.138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1126-8-N.

Farnell

Datasheet1 page17 years ago

Inventory History

3 month trend:
-1.58%

Related Parts

HH Smith4013
SPACER, ROUND, NYLON, 0.25IN X 9.525MM
RAF Hardware1125-8-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.166 in Inside Dia
RAF Hardware1127-8-N
Spacer, 1/4 round, 7/16 length, .166 clearance hole, nylon | RAF 1127-8-N
RAF Hardware1126-6-N
SPACER; ROUND; NYLON;3/8 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1126-6-N
Bivar908-280
Nylon Tubular, 0.280 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-280
Bivar908-375
Spacer Round 3.2mm-ID 4.7mm-OD 9.525mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of RAF Hardware 1126-8-N provided by its distributors.

Spacer; 1/4 Round; Clear Hole; Length .375; Hole Size 8; Nylon 6/6 | RAF 1126-8-N
Self-Locating Projection Weld Nuts - Metric Type WN WNS
SPACER, NYLON, 6.35MM X 9.525MM
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:4.216mm; Spacer Material:Nylon; Overall Length:9.525mm
|Raf Electronic Hardware 1126-8-N
ROUND SPACERNO FINISH - NYLON1/4

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO