RAF Hardware 1109-2-SS

Standoffs & Spacers 1/4 Lngth 0.09 Id Scrw Sz 2 Rnd Spacer
$ 1.019
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1109-2-SS.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-01-23

Related Parts

RAF Hardware1110-2-SS
SPACER/STANDOFF, SS, 4.776MM X 7.95MM
RAF Hardware1107-2-SS
Standoffs & Spacers 1/8 LNGTH 0.09 ID SCRW SZ 2 RND SPACER
RAF Hardware1108-4-SS
Round Spacer, Stainless Steel, 3/16 in Overall Lg, 0.115 in Inside Dia
Keystone4851
SPACER;FORCE-FIT;STAINLESS STEEL;#4;1/8"L;.219" OD;ROUND
Keystone4852
STANDOFF, FORCE-FIT, ROUND, SWAGE MOUNT, LENGTH .250, OD .219, STAINLESS STEEL
Keystone4850
SPACER;#4;.219" OD;ROUND; STAINLESS STEEL; 1/16" PANEL THICKNESS;FORCE-FIT

Descriptions

Descriptions of RAF Hardware 1109-2-SS provided by its distributors.

Standoffs & Spacers 1/4 LNGTH 0.09 ID SCRW SZ 2 RND SPACER
STAINLESS STEEL SPACERS; Wire Diameter:4; STAINLESS STEEL SPACERS; Wire Diameter:4.776mm; Bore Size:2.286mm; Spacer Material:Stainless Steel; Overall Length:6.35mm
Spacer, Ss, 4.776Mm X 6.35Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:4.775Mm; Diámetro Interno:2.286Mm; Longitud Total:6.35Mm; Diámetro Del Cable:4.776Mm; Tamaño De Taladro:2.286Mm |Raf Electronic Hardware 1109-2-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO