RAF Hardware 0392-SS

Screw Captive Knurled-HD Slot 6-32-THD 15.88mm-LG 5in/8in-LG Stainless Steel
$ 1.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 0392-SS.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-01-23

Descriptions

Descriptions of RAF Hardware 0392-SS provided by its distributors.

Screw Captive Knurled-HD Slot 6-32-THD 15.88mm-LG 5in/8in-LG Stainless Steel
Captive Panel Screw, #6-32 Thrd Sz, 5/8 in Lg, Stainless Steel
Screws & Fasteners 5/8 LNGTH 5/16 DIA 6-32 THRD CAP SCREW
CAPTIVE PANEL SCREW - STYLE 2 ,5/16HD X 5/8 X 6-32 THD
Self-Locating Projection Weld Nuts - Metric Type WN WNS
CAPTIVE PANEL SCREW, SS, 6-32, 0.625 "
PANEL SCREW KNOB SLOTTED #6-32
Captive Panel Screw, Ss, 6-32, 0.625 "; Tamaño De Rosca - Imperial:6-32; Tamaño De Rosca - Métrica:-; Longitud Del Tornillo:0.625"; Cierre, Acabado:-; Cierre, Material:Stainless Steel; Material:Stainless Steel |Raf Electronic Hardware 0392-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0392SS