RAF Hardware 0100-SS

Screw Captive Straight Knurl-HD Slot 4-40-THD 21in/32in-LG Stainless Steel
$ 1.212
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 0100-SS.

Farnell

Datasheet1 page16 years ago

JRH Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of RAF Hardware 0100-SS provided by its distributors.

Screw Captive Straight Knurl-HD Slot 4-40-THD 21in/32in-LG Stainless Steel
CAPTIVE PANEL SCREW, SS, 4-40, 0.281 "; Thread Size - Imperial:4-40; Screw Length:0.656"; Fastener Material:Stainless Steel; Screw Head Style:Pan Head Slotted; Material:Stainless Steel
Captive Panel Screw, Ss, 4-40, 0.656 "; Tamaño De Rosca - Imperial:4-40; Tamaño De Rosca - Métrica:-; Longitud Del Tornillo:0.656"; Cierre, Acabado:-; Cierre, Material:Stainless Steel; Material:Stainless Steel |Raf Electronic Hardware 0100-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0100SS