Radiall R499103000

Phase Shifter, 0MHz Min, 18000MHz Max, 0deg Min, 180deg Max
$ 335.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R499103000.

IHS

Datasheet2 pages7 years ago

X-ON

Component Distributors Inc.

Inventory History

3 month trend:
-54.35%

Supply Chain

Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Type N Adapter 0Hz to 11GHz 50Ohm ST M/F Gold Over Nickel
RadiallR405005000
Conn RF Adaptor BNC to BCN Plug to Receptacle Straight
RadiallR499100000
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Cable Mount M/F

Descriptions

Descriptions of Radiall R499103000 provided by its distributors.

Phase Shifter, 0MHz Min, 18000MHz Max, 0deg Min, 180deg Max
PHASE SHIFT M-F 0-18GHZ | RADIALL R499103000
0MHz 18GHz SMA(DO-214AC) , 48.5mm
Phase Shifter 0MHz to 18000MHz
PHASE SHIFTER: SMA M-F 0-18GHZ

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc