Radiall R415603000

Attenuator 4.3 to 10 Male/Female 6GHz 6dB 15W 50Ohm
$ 357.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R415603000.

Official Datasheet13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Radiall R415603000 provided by its distributors.

Attenuator 4.3 to 10 Male/Female 6GHz 6dB 15W 50Ohm
ATTENUATOR: 4.3-10 3DB 6GHZ 15W 50ohms
ATT 4.3-10 3 DB 6 GHZ 15W
FIXED COAX ATTENUATR
Fixed Attenuator
Attenuator, 4.3/10 Plug-Rcpt, 50 Ohm; Connector Type:Attenuator; Adapter Body Style:-; Convert From Coax Type:4.3/10; Convert From Gender:Plug; Convert To Coax Type:4.3/10; Convert To Gender:Jack; Impedance:50Ohm; Product Range:-; Rohs Compliant: Yes |Radiall R415603000

Images

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc