Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132333

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
$ 42.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132333.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity5447650-3
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF172175
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF082-5373
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg55, 142, 223 cable, 50 ohm
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
Amphenol RF082-5378
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg58, 141 cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 132333 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 Bulkhead 50 Ohm
Amphenol RF
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RF Connectors / Coaxial Connectors SMA BLHD JACK LMR400 B9913 B7810A B8214
Amphenol RF Connector SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 Bulkhead 50 Ohm Primary Part Number: 132333 with Alternate PN: SMA6421A1-3GT50G-9913-50 Packed as Individual Bag
RF/COAXIAL, SMA BHD JACK STR 50OHM CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:Belden 7810A, 8214, 9913, Times LMR-400; Frequency Max:18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)