Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124313120W

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
$ 8.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124313120W.

IHS

Datasheet1 page25 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity5447650-3
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm

Descriptions

Descriptions of Radiall R124313120W provided by its distributors.

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
STRAIGHT 50OHMS PANEL MOUNT SMA CONNECTOR, JACK, CRIMP TERMINATION RD316
Rf Coax, Sma, Str Bulkhead Jack, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:K02252D, Rg316; Contact Material:Brass; Contact Rohs Compliant: Yes |Radiall R124313120W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc