Radiall R191209000

Conn SMB-BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Gold Over Nickel
$ 27.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191209000.

IHS

Datasheet36 pages4 years ago

element14 APAC

element14

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.30%

CAD Models

Download Radiall R191209000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF031-242
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg/u 179, 187 cable, 50 ohm
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity1-1337567-0
Conn Type N-BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
RadiallR141703000
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Gold
RadiallR141007000
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes

Descriptions

Descriptions of Radiall R191209000 provided by its distributors.

Conn SMB-BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Gold Over Nickel
STRAIGHT 50OHMS RF ADAPTER SMB PLUG TO BNC PLUG 0 - 4GHZ
SMB MALE - BNC MALE STRAIGHT ADAPTER
Rf/Coaxial Adapter, Smb Plug-Bnc Plug, 50 Ohm; Conector, Tipo:Inter Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Smb; Conversor De Género:Plug; Conversión A Coaxial:Bnc; Frecuencia Máxima:4Ghz |Radiall R191209000
ADAPTOR, SMB PLUG, BNC PLUG, 50OHM; Convert From Coax Type: SMB; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc