Radiall R180300007W

1 Board-End 20GHz -55鈩儈+125鈩 50惟 Coaxial Connectors (RF) ROHS
$ 15.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R180300007W.

Farnell

Datasheet3 pages8 years ago

RFMW

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Radiall R180300007W provided by its distributors.

1 Board-End 20GHz -55鈩儈+125鈩 50惟 Coaxial Connectors (RF) ROHS
NEX10 / STRAIGHT BULKHEAD JACK SOLDER TYPE CABLE .141
Female Socket,Jack,Threaded 1 20GHz 50
NEX10 F STR BHD SD.141 | RADIALL R180300007W
Rf Coaxial, Nex10 Jack, 50 Ohm, Cable; Connector Type:Nex10 Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg402; Contact Material:Beryllium Copper; Contact Rohs Compliant: Yes |Radiall R180300007W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc