Radiall R180153007

Rf Connector, Male, Cable Mount, Solder Terminal, Plug |Radiall R180153007
$ 13.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R180153007.

JRH Electronics

Datasheet3 pages8 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Radiall R180153007 provided by its distributors.

Rf Connector, Male, Cable Mount, Solder Terminal, Plug |Radiall R180153007
1 Header 20GHz 50惟 Coaxial Connectors (RF) ROHS
Right Angle Plug Screw-On Solder Type Cable .141 | RADIALL R180153007
Male Pin,Plug,Snap-On 1 20GHz 50
RF COAXIAL, NEX10 PLUG, 50 OHM, CABLE; C; RF COAXIAL, NEX10 PLUG, 50 OHM, CABLE; Connector Type:NEX10 Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG402; Contact Material:Brass; Frequency Max:20GHz

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc