Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R161050300

Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
$ 14.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161050300.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-2.96%

Alternate Parts

Price @ 1000
$ 14.15
$ 7.21
$ 7.21
Stock
145
626
626
Authorized Distributors
6
6
6
Connector Type
Solder
-
-
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
11 GHz
11 GHz
11 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

RadiallR161054000
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Amphenol RF172103
connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF000-34025-RFX
connector, rf coaxial, n commercial str plug, clamp/solder, rg58, 141, 142a, 400 cable
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
RadiallR223434000
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Radiall R161050300 provided by its distributors.

Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
RF N Connector, Male, Cable Mount, Solder Terminal, Plug
Male Pin,Plug,Threaded 1 11GHz 50Ω golden welding wire mounting,welding mounting,free hanging,Through hole mounting
N M STR SD .085 C50 | RADIALL R161050300
N / STRAIGHT PLUG SOLDER TYPE CABLE .85

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc