Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R161051000

RF N Connector, Male, Cable Mount, Solder Terminal, Plug
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161051000.

IHS

Datasheet1 page18 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+66.69%

Alternate Parts

Price @ 1000
$ 7.21
$ 14.15
$ 14.15
Stock
446
154
154
Authorized Distributors
6
6
6
Connector Type
-
Solder
Solder
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
11 GHz
11 GHz
11 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF000-79875-RFX
connector, rf coaxial, tnc commercial str plug, clamp/solder, for rg58, 141, 50 ohm
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"
Amphenol RF000-34025-RFX
connector, rf coaxial, n commercial str plug, clamp/solder, rg58, 141, 142a, 400 cable
Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable
Amphenol RF172133-11
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141 Conformable
Amphenol RF122274
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141

Descriptions

Descriptions of Radiall R161051000 provided by its distributors.

RF N Connector, Male, Cable Mount, Solder Terminal, Plug
1 NType Header 11GHz 50惟 Coaxial Connectors (RF) ROHS
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Male Pin,Plug,Threaded gold wire mounting,welding mounting,free hanging,Through hole mounting
N Type Plug, Male Pin 50 Ohms Free Hanging Solder
N M STR SD .141 C50 | RADIALL R161051000
N / STRAIGHT PLUG SOLDER TYPE CABLE .141

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R161051000.