Radiall R142720000

Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
$ 12.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142720000.

IHS

Datasheet32 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-38.91%

CAD Models

Download Radiall R142720000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
RadiallR142562000
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RadiallR142710000
Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Amphenol RF034-1018
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of Radiall R142720000 provided by its distributors.

Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
Bayonet Lock 1.5GHz 75Ω Buckle gold JackTOJack,outlet to outlet Bracket mounting,bulkhead mounting,panel mount 32.5mm(Length)*16mm(height)
ADAPTOR, BNC JACK, BNC JACK, 75OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 75ohm; Connector Type: In
Adapter Temperature range: -65 ... 165 °C Center contact: Female / Female Connection A: BNC Female Connection B: BNC Female Connector Design: Straight Contacts: Gold-Plated Housing Material: Brass (CuZn) Insulation material: PTFE Series: BNC Frequency: 4 GHz Impedance: 75 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc