Radiall R142562000

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142562000.

Newark

Datasheet32 pages5 years ago
Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.56%

CAD Models

Download Radiall R142562000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF112291
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 75 ohm, Phosphor Bronze
Amphenol RFB6351B1-ND3G-75
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm

Descriptions

Descriptions of Radiall R142562000 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Conn BNC RCP 0Hz to 1.5GHz 75Ohm Solder Pot ST Panel Mount Gold Over Nickel
Rf Coaxial, Bnc, Straight Jack, 75Ohm; |Radiall R142562000
RF COAXIAL, BNC, STRAIGHT JACK, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Conta

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc