Radiall R142710000

Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
$ 10.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142710000.

IHS

Datasheet32 pages5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+1021%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR142720000
Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
RadiallR142562000
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Amphenol RF034-1018
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of Radiall R142710000 provided by its distributors.

Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
Adaptor, Bnc Jack, Bnc Jack, 75Ohm; |Radiall R142710000
Bayonet Lock 1.5GHz 75Ω gold JackTOJack,outlet to outlet Bracket mounting,Flange mounting,panel mount
BNC-BNC, Panel Mount, Female-Female, Jack-jack
BNC75 FF STR SQF C100 | RADIALL R142710000
BNC / SQUARE FLANGE FEMALE-FEMALE ADAPTER
ADAPTOR, BNC JACK, BNC JACK, 75OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 75ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc