Radiall R124680120

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
$ 13.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124680120.

IHS

Datasheet4 pages23 years ago

X-ON

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.61
$ 13.727
Stock
0
7,267
Authorized Distributors
5
6
Connector Type
-
Coaxial, SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Copper, Gold
Gold
Contact Material
Copper
-
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF901-143-6RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RF SMA Connector, Male, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle
TE Connectivity2052-1352-00
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
TE Connectivity1052527-1
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of Radiall R124680120 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper
1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Plugin Coaxial Connectors (RF) ROHS
SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS
SMACOM F RA PCB C100 | RADIALL R124680120
SMA / RIGHT ANGLE JACK RECEPTACL

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc