Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124072220

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124072220.

IHS

Datasheet2 pages26 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R124072220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.77
$ 8.237
Stock
400
15,024
Authorized Distributors
6
6
Connector Type
-
Coaxial, SMA
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Copper, Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR125072000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity447647-3
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR124071123
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Radiall R124072220 provided by its distributors.

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
SMA / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 2.6/50 D
SMACOM M STR CR 2.6/50D C100 | RADIALL R124072220

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc