Rabbit Semiconductor 20-668-0030

RABBIT SEMICONDUCTOR 20-668-0030 I/O Expander, 8bit, 40 MHz, Parallel, SPI, 3 V, 3.6 V, TQFP
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA20-668-0030127
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 20-668-0030.

IHS

Datasheet2 pages16 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30

Descriptions

Descriptions of Rabbit Semiconductor 20-668-0030 provided by its distributors.

RABBIT SEMICONDUCTOR 20-668-0030 I/O Expander, 8bit, 40 MHz, Parallel, SPI, 3 V, 3.6 V, TQFP
IC, I/O, PROGRAMMABLE TQFP64; Chip Configuration: 8bit; Bus Frequency: 40MHz; IC Interface Type: Parallel, SPI; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TQFP; No. of Pins: 64Pins; No. of I/O's: 38I
PLD Logic; Programmable Logic Type:Simple PLD; Logic Type:SPLD; No. of I/O Pins:38; Frequency Max:40MHz; I/O Output Drive:8 mA; Supply Voltage Min:3.0V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC