Rabbit Semiconductor 20-668-0003

IC Mpu RABBIT2000 30MHZ 100QFP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 20-668-0003.

IHS

Datasheet228 pages18 years ago

Farnell

CAD Models

Download Rabbit Semiconductor 20-668-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Rabbit Semiconductor 20-668-0003 provided by its distributors.

IC MPU RABBIT2000 30MHZ 100QFP
IC, MPU, 8BIT, RABBIT 2000, PQFP100; Product Range: -; MPU Core Size: 8bit; Program Memory Size: -; No. of Pins: 100Pins; MPU Case Style: QFP; Supply Voltage Min: 5.25V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C
8-Bit Microcontrollers; Memory Size, OTP:0; No. of I/O Pins:40; No. of ADC Inputs:0; No. of Timers:6; Clock Speed:30MHz; Supply Voltage Min:5.25V; Supply Voltage Max:5.75V; Termination Type:SMD; Package/Case:100-PQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC