Rabbit Semiconductor 101-1102

; Supported Families: RabbitCore; Supported Devices: RCM4110; External Depth: 12mm; External Width: 48mm ; RoHS...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 101-1102.

Farnell

Datasheet2 pages19 years ago

Descriptions

Descriptions of Rabbit Semiconductor 101-1102 provided by its distributors.

; Supported Families:RabbitCore; Supported Devices:RCM4110; External Depth:12mm; External Width:48mm ;RoHS Compliant: Yes
RABBITCORE, DEV KIT; Silicon Manufacturer:Rabbit Semiconductor; No. of Bits:-; Silicon Family Name:RabbitCore; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:RCM4100; Kit Contents:Module, Prototyping B
KIT, RABBIT 4000 MPU DEVELOPMENT; Development Tool Type:Development Kit; Supported Families:RabbitCore; Supported Devices:RCM4110; Tool / Board Application:Embedded Design; External Depth:12mm; Length:36mm; Max Temperature:70°C; Min Temperature:0°C; Output Configuration:40 parallel digital I/0 lines configurable with four layers of alternate functions; Voltage, Supply DC Max:3.6V; Voltage, Supply DC Min:3.0V; Width, External:48mm

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC