Rabbit Semiconductor 101-1050

; Supported Families: RabbitCore; Supported Devices: RCM3750 ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-101-1050Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 101-1050.

Farnell

Datasheet2 pages20 years ago

Descriptions

Descriptions of Rabbit Semiconductor 101-1050 provided by its distributors.

; Supported Families:RabbitCore; Supported Devices:RCM3750 ;RoHS Compliant: Yes
RABBITCORE, RCM3750, DEV KIT; Silicon Manufacturer:Rabbit Semiconductor; No. of Bits:-; Silicon Family Name:RabbitCore; Core Architecture:RCM3750; Core Sub-Architecture:RCM3750; Silicon Core Number:AT56C55-IL1T; Kit Cont
KIT, RCM3750 CORE DEVELOPMENT; Development Tool Type:Development Kit; Supported Families:RabbitCore; Supported Devices:RCM3750; Tool / Board Application:Embedded Design; Kit Contents, Descriptive:RCM3750 RabbitCore, Development board with prototyping area, Dynamic C development system, Complete documentation on CD-ROM, Serial cable for programming and debugging, Getting Started Manual; Tool / Board Applications:Microprocessor Core Module; Type:Development Kit

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC