Rabbit Semiconductor 101-0964

Microcontroller Development Kits RCM 3720 Intl. Dev. Kit (Special Price)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 101-0964.

DigiKey

Datasheet2 pages18 years ago

Descriptions

Descriptions of Rabbit Semiconductor 101-0964 provided by its distributors.

Microcontroller Development Kits RCM 3720 Intl. Dev. Kit (Special Price)
Rabbitcore, Rcm3720, Ethernet, Dev Kit; Silicon Manufacturer:Rabbit Semiconductor; No. Of Bits:-; Silicon Family Name:Rabbitcore; Core Architecture:Rcm3720; Core Sub-Architecture:Rcm3720; Silicon Core Number:At56C55-Il1T |RABBIT SEMICONDUCTOR 101-0964
DEVELOPMENT KIT, ETHERNET CONNECTION; Development Tool Type:Development Kit; Tool / Board Application:Development / Implement Embedded System; External Depth:23mm; Length:75mm; Max Temperature:70°C; Min Temperature:-40°C; Output Configuration:33 I/O lines; Voltage, Supply DC Max:5.25V; Voltage, Supply DC Min:4.75V; Width, External:30mm

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC