Rabbit Semiconductor 101-0681

; Supported Families: RabbitCore; Supported Devices: RCM3700, RCM3710, RCM3720 ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-101-0681Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 101-0681.

Farnell

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

DigiKey

Descriptions

Descriptions of Rabbit Semiconductor 101-0681 provided by its distributors.

; Supported Families:RabbitCore; Supported Devices:RCM3700, RCM3710, RCM3720 ;RoHS Compliant: Yes
KIT DEVELOPMENT RCM3700 INT'L
KIT, RCM3700 CORE DEVELOPMENT; Silicon Manufacturer:Rabbit Semiconductor; Silicon Family Name:RabbitCore; Kit Contents:Module, Prototyping Board, Power Supply, Dynamic C CD-ROM, USB Cable; Features:10/100 Base-T Ethernet, On-Board Serial Flash; SVHC:No SVHC (19-Dec-2011); Development Tool Type:Development Kit; Kit Contents Descriptive:RCM3700 or RCM3720 RabbitCore, Development board with prototyping area, Dynamic C development system, Complete documentation on CD-ROM, Serial cable for programming and debugging, Getting Started Manual; Kit Features:Powerful Rabbit 3000 Microprocessor, Small Footprint, Up to 512K Flash/512K SRAM, Low-cost Solution; MCU Supported Families:RabbitCore; Plug Type:UK / Euro / US; Supported Devices:RCM3700, RCM3710, RCM3720; Tool / Board Application:Ethernet / Internet; Tool / Board Applications:Microprocessor Core Module; Type:Development Kit

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC