Rabbit Semiconductor 101-0588

Kit Dev Rabbit RCM3400 Intl
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rabbit Semiconductor 101-0588.

Farnell

Datasheet2 pages21 years ago

Descriptions

Descriptions of Rabbit Semiconductor 101-0588 provided by its distributors.

KIT DEV RABBIT RCM3400 INTL
RABBITCORE, RCM3400, DEV KIT; Silicon Manufacturer:Rabbit Semiconductor; No. of Bits:-; Silicon Family Name:RabbitCore; Core Architecture:RCM3400; Core Sub-Architecture:RCM3400; Silicon Core Number:AT56C55-IL1T; Kit Cont
Microprocessor Development Tools; Development Tool Type:Hardware / Software - Dev Kit (Dev Tool); Supported Families:RabbitCore; Tool/Board Application:General Purpose MCU, MPU, DSP, DSC; Supported Devices:RCM3400, RCM3410 ;RoHS Compliant: Yes
KIT, RCM3400 CORE DEVELOPMENT; Development Tool Type:Development Kit; Supported Families:RabbitCore; Supported Devices:RCM3400 / RCM3410; Tool / Board Application:Programming; Kit Contents, Descriptive:RCM3400 RabbitCore, Development board with 10/100Base-T Ethernet and prototyping area, Dynamic C SE development system(non trial version) and complete documentation on CD-ROM, Serial cable for programming and debugging, Getting Started Manual; Tool / Board Applications:Analog Core Module; Type:Development Kit

Manufacturer Aliases

Rabbit Semiconductor has several brands around the world that distributors may use as alternate names. Rabbit Semiconductor may also be known as the following names:

  • RABBIT
  • RABBIT SEMI
  • Rabbit Semiconductor (Digi)
  • RABBIT SEM
  • RABBIT SP Z OO
  • RABBITT SEMI
  • RABBIT SEMICOND
  • RABBIT SEMICONDUCTOR INC