Raaco 738019

Flight Case 4 Water, Dust proof, pressur

Price and Stock

DistributorSKUMinPkg
Farnell73801901
2h

Inventory History

3 month trend:
-47.37%

Descriptions

Descriptions of Raaco 738019 provided by its distributors.

Flight Case 4 Water, Dust proof, pressur
FLIGHT CASE, PP, 176MM X 464MM X 366MM;
Flight Case, 14.40"x6.92"x18.26", Pp; Carrying Case Material:Pp (Polypropylene); Case Color:Black; External Height - Imperial:6.92"; External Height - Metric:176Mm; External Width - Imperial:18.26"; External Width - Metric:464Mm Rohs Compliant: Yes |Raaco 738019

Manufacturer Aliases

Raaco has several brands around the world that distributors may use as alternate names. Raaco may also be known as the following names:

  • Raaco International