Raaco 109659

TRIPLE WALL PANEL WITH 44 CLIPS; External Height - Imperial: 16.53"; External Height - Metric: 420mm; External Width...
$ 259.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raaco 109659.

Newark

Datasheet1 page9 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+89.41%

Descriptions

Descriptions of Raaco 109659 provided by its distributors.

TRIPLE WALL PANEL WITH 44 CLIPS; External Height - Imperial:16.53"; External Height - Metric:420mm; External Width - Imperial:61.41"; External Width - Metric:1560mm; Enclosure Material:Steel; Product Range:Raaco - Tool W
Wall Panel, 16.54"x61.42", Steel; External Height - Imperial:16.54"; External Height - Metric:420Mm; External Width - Imperial:61.42"; External Width - Metric:1.56M; Enclosure Material:Steel Rohs Compliant: Na |Raaco 109659

Manufacturer Aliases

Raaco has several brands around the world that distributors may use as alternate names. Raaco may also be known as the following names:

  • Raaco International