| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Maritex | YFGA015E3AM | 152 | 1 | 3h | ||||||||
| TME | YFGA015E3AM | 0 | 36 | 13h | ||||||||
| Avnet | YFGA015E3AM | 0 | 180 | 1d | ||||||||
| Arrow Electronics | YFGA015E3AM | 0 | 180 | |||||||||
| AERI | YFGA015E3AM | 8,455 | 6h |
Download Quectel YFGA015E3AM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Quectel YFGA015E3AM provided by its distributors.
Quectel has several brands around the world that distributors may use as alternate names. Quectel may also be known as the following names: