Quectel SC20ESATEA-8GB-STD

150Mbps 3.5V~4.2V , GNSS, Wi-Fi & BT (SC20-W: ¡Á 1, Wi-Fi & ) MSM8909, ARM Cortex-A7 @ 1.1 GHz 40.5mm*40.5mm*2.8mm
$ 140.265

Inventory History

3 month trend:
+0.00%

CAD Models

Download Quectel SC20ESATEA-8GB-STD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Quectel SC20ESATEA-8GB-STD provided by its distributors.

150Mbps 3.5V~4.2V ,GNSS,Wi-Fi & BT (SC20-W:¡Á 1,Wi-Fi & ) MSM8909,ARM Cortex-A7 @ 1.1 GHz 40.5mm*40.5mm*2.8mm
RF TXRX MOD BT CELL NAV WIFISMD
RF TXRX MOD BLUETOOTH/WIFI SMD
Multiprotocol Module, Bluetooth 2.1 EDR/3.0/4.1 LE/4.2 LE, EDGE, GNSS, GSM, IEEE 802.11a/b/g/n, LTE-FDD/TDD, WCDMA, 900MHz/1.9GHz /2.4GHz /5GHz, 3.5-4.2V

Manufacturer Aliases

Quectel has several brands around the world that distributors may use as alternate names. Quectel may also be known as the following names:

  • Quectel Wireless Solutions Co Ltd
  • Quectel Wireless Solutions
  • QUECTEL (MC)