
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | EC25EUXGA-128-SGNS | 0 | 250 | 6d | ||||||||
| Mouser | 277-EC25EUXGA128SGNS | 53 | 1 | Tape & Reel | ||||||||
| Win Source | WS-EC25EUXGA-128-SGNS | 1,599 | 1 | 14h | ||||||||
| Aztech | EC25EUXGA-128-SGNS | 14,345 | 9h | |||||||||
| Worldway Electronics | EC25EUXGA-128-SGNS | 24,276 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Quectel EC25EUXGA-128-SGNS.
Download Quectel EC25EUXGA-128-SGNS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Quectel EC25EUXGA-128-SGNS provided by its distributors.
Quectel has several brands around the world that distributors may use as alternate names. Quectel may also be known as the following names:
Download datasheets and manufacturer documentation for Quectel EC25EUXGA-128-SGNS.