Quasar Remote Controls RFM02-868-D

MODULE, TRANSMITTER, 5DB, 868MHZ; Modulation Type: FSK; Supply Current: 25mA ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USARFM02-868-D277
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Quasar Remote Controls RFM02-868-D.

element14 APAC

Datasheet8 pages17 years ago

Descriptions

Descriptions of Quasar Remote Controls RFM02-868-D provided by its distributors.

MODULE, TRANSMITTER, 5DB, 868MHZ; Modulation Type:FSK; Supply Current:25mA ;RoHS Compliant: Yes
RF MODULE, TRANSMITTER, FSK, 868MHZ; RF Modulation: FSK; Frequency: 868MHz; Sensitivity dBm: -; Supply Voltage Min: 2.2V; Supply Voltage Max: 5.4V; Module Interface: SPI; Supply Current: 25mA; Product Range: -; SVHC: No SVHC (12-

Manufacturer Aliases

Quasar Remote Controls has several brands around the world that distributors may use as alternate names. Quasar Remote Controls may also be known as the following names:

  • QUASAR
  • QUASER