Quantum Storage Solutions WR9-206BL

Bin Shelving, Wire, 36X24, 40 Bins, Blue
$ 2,396.94

Price and Stock

DistributorSKUMinPkg
NewarkWR9-206BL01

Descriptions

Descriptions of Quantum Storage Solutions WR9-206BL provided by its distributors.

Bin Shelving,Wire,36X24,40 Bins,Blue
Open Wire Shelving, 9Shelves, 40Bin, Blu; Shelving Unit Type:Open Wire Shelving; No. Of Bins:40; Height:74"; Width:24"; Length:36"; Bin Colour:Blue; Shelf Unit Material:Steel; Load Capacity:800Lb; Product Range:Store-More Rohs Compliant: Yes |Quantum Storage WR9-206BL

Manufacturer Aliases

Quantum Storage Solutions has several brands around the world that distributors may use as alternate names. Quantum Storage Solutions may also be known as the following names:

  • QUANTUM
  • Quantum Storage Systems
  • Quantum Storage
  • QTM
  • Quantum Storage Sys
  • Quantum Storage System
  • Quantum Corporation