Quantum Storage Solutions QLP-3619

Quantum Storage Systems QLP-3619 Quantum Louvered Panel 36 X 19 Gray
$ 103.495

Price and Stock

Descriptions

Descriptions of Quantum Storage Solutions QLP-3619 provided by its distributors.

Quantum Storage Systems QLP-3619 Quantum Louvered Panel 36 X 19 Gray
Quantum Hanging Louvered Panel 36in W x 19in H for Ultra Bins Grey
Steel Louvered Panel, 36 in W x 1/4 in D x 20 in H, Gray
LOUVERED PANEL, 36" X 19", GRAY, STEEL; External Height - Imperial:19"; External Height - Metric:483mm; External Width - Imperial:36"; External Width - Metric:914.4mm; Enclosure Material:Steel; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Quantum Storage Solutions has several brands around the world that distributors may use as alternate names. Quantum Storage Solutions may also be known as the following names:

  • QUANTUM
  • Quantum Storage Systems
  • Quantum Storage
  • QTM
  • Quantum Storage Sys
  • Quantum Storage System
  • Quantum Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • QLP3619