Quantum Research Group QT60160-ISG

QPROX SENSOR 16 KEYS, SMD, MLF-32; IC Function: 16, 24 KEY QMATRIX Touch Sensor; Supply Voltage Min: 1.8V; Supply...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quantum Research Group QT60160-ISG.

element14 APAC

Datasheet26 pages19 years ago

Farnell

Descriptions

Descriptions of Quantum Research Group QT60160-ISG provided by its distributors.

QPROX SENSOR 16 KEYS, SMD, MLF-32; IC Function: 16, 24 KEY QMATRIX Touch Sensor; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; IC Package Type: MLF; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temper
QPROX SENSOR 16 KEYS, SMD, MLF-32; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:MLF; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

Quantum Research Group has several brands around the world that distributors may use as alternate names. Quantum Research Group may also be known as the following names:

  • QUANTUM ATMEL
  • Quantum Research Group Ltd