Quantum Research Group QT411-ISSG

LINEAR SLIDER CHIP, TSSOP14, 411; Supply Voltage Min: 2.5V; Supply Voltage Max: 5V; IC Package Type: TSSOP; No. of...

Price and Stock

DistributorSKUMinPkg
AnlinkdaQT411-ISSG21,889
15h

Descriptions

Descriptions of Quantum Research Group QT411-ISSG provided by its distributors.

LINEAR SLIDER CHIP, TSSOP14, 411; Supply Voltage Min: 2.5V; Supply Voltage Max: 5V; IC Package Type: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-20

Manufacturer Aliases

Quantum Research Group has several brands around the world that distributors may use as alternate names. Quantum Research Group may also be known as the following names:

  • QUANTUM ATMEL
  • Quantum Research Group Ltd