Quantum Research Group QT1080-ISG

TOUCH SENSOR 8 KEY, 1080, QFN-32; IC Interface Type: -; Supply Voltage Min: 2.8V; Supply Voltage Max: 5V; Sensor Case...
Datasheet

Price and Stock

DistributorSKUMinPkg
AnlinkdaQT1080-ISG17,167
23h
QuestQT1080-ISG0
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Quantum Research Group QT1080-ISG.

DigiKey

Datasheet14 pages20 years ago

Descriptions

Descriptions of Quantum Research Group QT1080-ISG provided by its distributors.

TOUCH SENSOR 8 KEY, 1080, QFN-32; IC Interface Type: -; Supply Voltage Min: 2.8V; Supply Voltage Max: 5V; Sensor Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product R
TOUCH SENSOR 8 KEY, 1080, QFN-32; Sensor / Transducer Type:Touch; Current, Supply:4.5mA; Frequency Response:132kHz; Voltage, Supply Min:2.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; Pins, No. of:32; Temp, Op. ;RoHS Compliant: Yes

Manufacturer Aliases

Quantum Research Group has several brands around the world that distributors may use as alternate names. Quantum Research Group may also be known as the following names:

  • QUANTUM ATMEL
  • Quantum Research Group Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QT1080ISG