Qualtek QSB-92-01

QUALT QSB-92-01 Fans - Motors > Fan Accessories
$ 6.072
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek QSB-92-01.

Future Electronics

Datasheet1 page13 years ago

Master Electronics

Factory Futures

Newark

Sager Electronics

Inventory History

3 month trend:
-32.35%

Descriptions

Descriptions of Qualtek QSB-92-01 provided by its distributors.

QUALT QSB-92-01 Fans - Motors > Fan Accessories
EMI Filter Shield; Fan Size:92 x 92 mm; Fixing Centers:82.5mm; Width:92mm; Fan Filter Type:EMI; Material:Steel; External Width:94mm; Body Material:Steel; External Depth:0.2mm; Height:92mm; Depth:5mm; Accessory Type:EMI Filter Shield
Emi Filter Shield; Fan Frame Size:92Mm; For Use With:Qualtek Qlm Sleeves & Qsb Series Fans; Fixing Centers:82.5Mm; Filter Material:Steel; Guard Material:-; Product Range:-; Accessory Type:Emi Filter Shield; Body Material:Steel Rohs Compliant: Yes |Qualtek Electronics QSB-92-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO