Qualtek QSB-60-01

QUALT QSB-60-01 Fans - Motors > Fan Accessories
$ 3.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek QSB-60-01.

Farnell

Datasheet8 pages13 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+31.84%

Descriptions

Descriptions of Qualtek QSB-60-01 provided by its distributors.

QUALT QSB-60-01 Fans - Motors > Fan Accessories
EMI FILTER SHIELD; Fan Frame Size:60mm; For Use With:Qualtek QLM Sleeves & QSB Series Fans; Fixing Centers:50mm; Filter Material:Steel; Guard Material:-; Product Range:-; Accessory Type:EMI Filter Shield; Body Material:S
Emi Filter Shield; Para Usar Con:Qualtek Qlm Sleeves & Qsb Series Fans; Tamaño Del Marco Del Ventilador:60Mm; Fixing Centers:50Mm; Dedal, Material:-; Filtro, Material:Steel; Altura:60Mm; Altura Externa:62Mm; Anchura:60Mm |Qualtek Electronics QSB-60-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO