Qualtek Q5-F3X-3/8-01-SS50M

Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 164.0' (50.0m)
$ 60
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q5-F3X-3/8-01-SS50M.

Sager Electronics

Datasheet1 page18 years ago

Related Parts

TE Connectivity / RaychemV2-9.0-0-FSP-SM
Heat Shrink Tubing And Sleeves V2-9.0-0-Fsp-Sm |Raychem Te Connectivity 532301J001
TE Connectivity / RaychemV2-14.0-0-FSP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
TE Connectivity / RaychemV2-13.0-0-FSP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 164.0' (50.0m)
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024
TE ConnectivityDR-25-3/4-0-SP
Heat Shrink Tubing And Sleeves Hs Tbg 3/4 Black |Raychem Te Connectivity DR-25-3/4-0-SP

Descriptions

Descriptions of Qualtek Q5-F3X-3/8-01-SS50M provided by its distributors.

Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 164.0' (50.0m)
QUALT Q5-F3X-3/8-01-SS50M Wire - Cable > Cable Management > Heat Shrink
TUBING;HEAT SHRINK;DUAL WALL;ADH. LINED;(3:1);BLK;ID 3/8

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO