Qualtek Q5-3X-2-01-QB6IN-3

Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 6" L
$ 5.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q5-3X-2-01-QB6IN-3.

Electro Sonic

Datasheet1 page13 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-25.28%

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TE Connectivity / RaychemVERSAFIT-KIT-4-0
Heat Shrink Tubing Kit ST Irradiated Modified Polyolefin Black Thin Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 3:1 SHRINK RATIO
TE Connectivity / RaychemVERSAFIT-KIT-6-0
Heat Shrink Tubing Kit ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-1/2-KT1-REFIL
Tubing, Heat Shrink; 1/2 in. ID; 2:1 Shrink; 6 in. lengths; Bag of 20; Black

Descriptions

Descriptions of Qualtek Q5-3X-2-01-QB6IN-3 provided by its distributors.

TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
QUALT Q5-3X-2-01-QB6IN-3 Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing and Sleeves 2" 6IIN 3PC BAG BLK

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO