Qualtek Q2-F-11/2-01-SS100FT

Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
$ 81.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-11/2-01-SS100FT.

IHS

Datasheet2 pages12 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-73.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Qualtek Q2-F-11/2-01-SS100FT provided by its distributors.

Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 38.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves
Heat-Shrink Tubing, 2:1, 38.1Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:1.5"; I.d. Supplied - Metric:38.1Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:100Ft; Length - Metric:30.5M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-11/2-01-SS100FT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO