Qualtek FAD1-04010BBMW11

DC Fan Axial Ball Bearing 5V 5CFM 22dB 40 X 40 X 10.5mm
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-04010BBMW11.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-94.76%

Supply Chain

Introduction Date2014-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 5CFM 14dB 40 X 40 X 10.5mm Low Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed
40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 7.2CFM 26.3dBA 12" Wires
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount
DC Fans DC FAN 40x20mm Sleeve 24VDC WIRE
FAN AXIAL 40X10MM 12VDC WIRE

Descriptions

Descriptions of Qualtek FAD1-04010BBMW11 provided by its distributors.

DC Fan Axial Ball Bearing 5V 5CFM 22dB 40 X 40 X 10.5mm
DC FAN, 5V, 40X40X10MM, 5CFM, 0.55W, 22DBA, 4800RPM, WIRE LEADS
DC Fan, Axial Construction, 0.07A, 5V, 0.35W
DC Fans DC FAN 40x10mm Ball 5VDC WIRE
DC AXIAL FAN, 5 V, SQUARE, 40 MM
QUALT FAD1-04010BBMW11 Fans - Motors > Fans
Dc Axial Fan, 40Mm, 5Cfm, 22Dba; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:5Cfm; Noise Rating:22Dba; Power Rating:550Mw; Rated Speed:4800Rpm Rohs Compliant: Yes |Qualtek Electronics FAD1-04010BBMW11

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO