Qualtek 851-05/005

Power Line Filter 50Hz/60Hz 5A 250VAC Solder Lug Flange Mount
$ 9.756
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 851-05/005.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-52.53%

Supply Chain

Country of OriginThailand
Introduction Date2010-05-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-13
LTD Date2026-02-13

Descriptions

Descriptions of Qualtek 851-05/005 provided by its distributors.

Power Line Filter 50Hz/60Hz 5A 250VAC Solder Lug Flange Mount
FILTER GENERAL PURPOSE EMI 1 PH OP-V 115/250VAC CURR 5A CHASSIS MNT 851 SERIES
Power Line Filters G.P.RFI FILTER 5A
Single Phase EMI Filter, 250V, 50-60HzHz
250V 5A 2.9mH 100nF 64.01mm*64.52mm
ER - Filter, EMI; 5 A (RMS) (M
RS APAC
LINE FILTER 115V/250VAC 5A CHASS
851-05/005, QUALTEK ELECTRONICS
Power Line Filter, 5A, 115/250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:5A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:851 Series Rohs Compliant: Yes |Qualtek Electronics 851-05/005

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO