Qualtek 850-10/003

Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
$ 23.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 850-10/003.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2009-10-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-13
LTD Date2026-02-13

Descriptions

Descriptions of Qualtek 850-10/003 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
FILTER MULTI-PURPOSE EMI 1 PH OP-V 115/250VAC CURR 10A CHASSIS MNT 850 SERIES
Emi/Rfi Power Line Filters |Qualtek Electronics 850-10/003
Power Line Filters 10A INDUSTRIAL
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 115V/250VAC 10A CHAS
LINE FILTER 115/250VAC 10A CHASS

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO