Qualtek 373008-01

QUALT 373008-01 Wire - Cable > Power Cord
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 373008-01.

TME

Datasheet1 page18 years ago

Inventory History

3 month trend:
+14.54%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Qualtek 373008-01 provided by its distributors.

QUALT 373008-01 Wire - Cable > Power Cord
POWER CORD, 3 COND, AS3112 TO WIRE LEADS, BLACK, H05VV-F, 5.90
Cable Assembly AC Power 1.8m AS3112 3 POS M 18AWG
AC Power Cords INTL 1.8m 3X1.0 10A AS3112/AUSTRALIAN
Power Cords |Qualtek Electronics 373008-01
CORD AS3112 TO CBL 5.90' BLACK
POWER CORD, AS 3112-FREE END, 1.8M, 10A; Connector Type A: Mains Plug, Australia; Connector Type B: Free End; Cable Length - Metric: 1.8m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Color: Black; P 02P4787

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO