Qualtek 369003-E01

Cord, Power, Uk BS1363A W/13 A Fuse, Right Angle, Stripped End, 3 Cond H05VV-F Cbl
$ 6.876
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 369003-E01.

JRH Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.01%

Descriptions

Descriptions of Qualtek 369003-E01 provided by its distributors.

CORD, POWER, UK BS1363A W/13 A FUSE, RIGHT ANGLE, STRIPPED END,3 COND H05VV-F CBL
Black Jacket 10 A 250 V 3 Wire Unshielded Power Cord
Cable Assembly AC Power 2.5m BS 1363/A 3 POS M 18AWG
Power Cords |Qualtek Electronics 369003-E01
QUALT 369003-E01 Wire - Cable > Power Cord
AC Power Cords 2.5m 3X1.00 INTL
CORD BS1363A TO CBL 8.20' BLACK
POWER CORD, BS1363A-FREE END, 2.5M, 10A; Connector Type A: UK BS1363A Plug; Connector Type B: Free End; Cable Length - Metric: 2.5m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Color: Black; Product R

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 369003E01