2.50M Black Continental Europe 1.00 AWG, 10Amp 250V Power Cord with CEE 7/7 Plug and Straight C13 Connector. Rated for +70C Prices Valid while supplies last.
Cable Assembly, Power Cord, 8.2Ft, 10A, Black; Conector, Tipo A:Conector Cee7/7; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.44M; Jacket Color:Negro; Intensidad Nominal:10A |Qualtek Electronics 364002-D01