Qualtek 319004-T01

QUALT 319004-T01 Wire - Cable > Power Cord
$ 7.123
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 319004-T01.

TME

Datasheet1 page18 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire523 BK078
ELECTRIC LINE CORD, 7'6", 18AWG (41X34), 3 CONDUCTOR, TYPE SVT, PVC JACKET
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 319004-T01 provided by its distributors.

QUALT 319004-T01 Wire - Cable > Power Cord
Cable Assembly AC Power 2.489m C13 to C14 3 to 3 POS F-M 17AWG
Cable Assembly, 3 Conductor(s), 17AWG, 250V, Power Cable
3 Position 250 V 10 A 98 inch 18 AWG Black Color Power Cord
CORD, POWER, C14 PLUG, C13,3 COND SJT/H05VV-F CBL,2.5M,1MM, BLACK,+105DEGC TEMP
IEC 60320 C14 to IEC 60320 C13 17AWG/ 3C 3
AC Power Cords 8 Ft. 3 Inch X 18 Univ Jmp
UL DETACHABLE POWER CORD 82 UNIVERSAL JUMPER
CORD 3COND M/F EURO UNSHLD 2.5M
CORD 18AWG IEC320C14 - C13 8.2'
POWER CORD, IEC 320 C14 TO C13, 98", 10A, 250V; Connector Type A: IEC 60320 C14; Connector Type B: IEC 60320 C13; Cable Length - Metric: 2.44m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Color: Bla 14N5058
Power Cord, Iec 320 C14 To C13, 98", 10A, 250V; Conector, Tipo A:Iec 60320 C14; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.44M; Jacket Color:Negro; Intensidad Nominal:10A |Qualtek Electronics 319004-T01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 319004-T01.
  • 319004T01