Qualtek 313009-01

Power Cord, 9FT 10IN, Sjt, 3 Conductor, 18 AWG, 10A, Nema 5-15P, C13, Right Angle
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 313009-01.

TME

Datasheet1 page19 years ago

Inventory History

3 month trend:
+19.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 313009-01 provided by its distributors.

POWER CORD, 9FT 10IN, SJT, 3 CONDUCTOR, 18 AWG, 10A, NEMA 5-15P, C13,RIGHT ANGLE
Cable Assembly Power Cord 2.99m 18AWG Power to Power 3 to 3 POS M-F
18AWG 3COND 118SJT 125V 10A Unshielded Black Color Power Cord"
Power Cords |Qualtek Electronics 313009-01
QUALT 313009-01 Wire - Cable > Power Cord
AC Power Cords 18AWG 3C M/F R/A SJT
POWER CORD, NEMA 5-15P/IEC C13, 3M, 10A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13, 90°; Cable Length - Metric: 3m; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Color: Black; Product Range: -

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO