Qualtek 313006-01

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS M-F
$ 4.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 313006-01.

TME

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+542%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Qualtek 313006-01 provided by its distributors.

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS M-F
QUALT 313006-01 Wire - Cable > Power Cord
Cable Assembly, 3 Conductor(s), 18AWG, 125V, Power Cable
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
AC Power Cords SJT, 3X18 BLK 6.56 R/A 125V 10A
Power Cords CORD 18AWG 3 COND.
CORD 18AWG 3COND M/F R/A 79 SJT"
313006-01, QUALTEK ELECTRONICS
Fan Power Cord; Para Usar Con:Qualtek Axial Fans; Tensión Nominal:125Vac; Ventilación, Conector Lateral:Right Angle Receptacle; Intensidad Nominal:10A; Longitud Del Cable:79"; Conector Lateral:Right Angle Receptacle |Qualtek Electronics 313006-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO